Maxon Brushless DC Motor, 100 W, 24 V dc, 227 mNm, 4250 rpm, 8mm Shaft Diameter

Subtotal (1 unit)*

£213.82

(exc. VAT)

£256.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£213.82

*price indicative


RS Stock No.:
833-2825
Mfr. Part No.:
408057
Brand:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

100 W

Output Speed

4250 rpm

Shaft Diameter

8mm

Maximum Output Torque

227 mNm

Dimensions

68 (Dia.) x 43 mm

Current Rating

4.43 A

Length

43mm

Width

68mm

Related links